4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.790 | CNY38.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.790 (CNY8.8027) |
| 50+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.450 (CNY2.7685) |
Product Information
Product Overview
CC1808KKX7RCBB102 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 1000pF
- Capacitance tolerance is ±10%
- 1808 [4520 metric] capacitor case
- Voltage rating is 1kV DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 10Gohm
- High reliability with no polarity
Technical Specifications
1000pF
1808 [4520 Metric]
X7R
4.5mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
1kV
± 10%
CC Series
2mm
-55°C
-
Technical Docs (2)
Alternatives for CC1808KKX7RCBB102
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC1808KKX7RCBB102 SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4166068-40.jpg)