Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.060 | CNY25.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2000+ | CNY2.660 (CNY3.0058) |
Product Information
Product Overview
CC1808JKNPOEBN560 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 56pF
- Capacitance tolerance is ±5%
- 1808 [4520 metric] capacitor case
- Voltage rating is 3kV DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
56pF
1808 [4520 Metric]
C0G / NP0
4.5mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
3kV
± 5%
CC Series
2mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC1808JKNPOEBN560 SMD Multilayer Ceramic Capacitor, 56 pF, 3 kV, 1808 [4520 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)