126,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.010 | CNY55.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.010 (CNY12.4413) |
| 50+ | CNY7.490 (CNY8.4637) |
| 250+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1500+ | CNY4.220 (CNY4.7686) |
Product Information
Product Overview
CC0805MKX6S5BB476 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class II, X6S dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 47µF
- Capacitance tolerance is ±20%
- 0805 [2012 metric] capacitor case
- Voltage rating is 6.3V DC
- Operating temperature range from -55 to 105°C
- Insulation resistance (min) is 1.06Mohm
- High reliability with no polarity
Technical Specifications
47µF
0805 [2012 Metric]
X6S
2.01mm
Wraparound
105°C
-
6.3V
± 20%
CC Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805MKX6S5BB476 SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/3366162-40.jpg)