3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1500+ | CNY0.809 (CNY0.9142) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.679 (CNY0.7673) |
| 15000+ | CNY0.641 (CNY0.7243) |
| 30000+ | CNY0.629 (CNY0.7108) |
Product Information
Product Overview
CC0805MKX5R6BB226 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 22µF
- Capacitance tolerance is ±20%
- 0805 [2012 metric] capacitor case
- Voltage rating is 10V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 4.54Mohm
Technical Specifications
22µF
0805 [2012 Metric]
X5R
2.01mm
Wraparound
85°C
MSL 1 - Unlimited
10V
± 20%
CC Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0805MKX5R6BB226
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805MKX5R6BB226 SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)