Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.943 (CNY1.0656) |
| 1500+ | CNY0.865 (CNY0.9774) |
| 3000+ | CNY0.641 (CNY0.7243) |
Product Information
Product Overview
CC0805KKX7R8BB225 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 2.2µF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 25V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
2.2µF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
MSL 1 - Unlimited
25V
± 10%
CC Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for CC0805KKX7R8BB225
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805KKX7R8BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)