Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY0.657 (CNY0.7424) |
| 250+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.444 (CNY0.5017) |
| 1500+ | CNY0.398 (CNY0.4497) |
| 3000+ | CNY0.321 (CNY0.3627) |
Product Information
Product Overview
CC0805KKX5R6BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±10%
- 0805 [2012 metric] capacitor case
- Voltage rating is 10V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 227Mohm
Technical Specifications
2.2µF
0805 [2012 Metric]
X5R
2.01mm
Wraparound
85°C
MSL 1 - Unlimited
10V
± 10%
CC Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0805KKX5R6BB225
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805KKX5R6BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/3366211-40.jpg)