20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.358 | CNY3.58 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.358 (CNY0.4045) |
| 250+ | CNY0.310 (CNY0.3503) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.136 (CNY0.1537) |
| 10000+ | CNY0.133 (CNY0.1503) |
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.130 (CNY0.1469) |
| 100000+ | CNY0.128 (CNY0.1446) |
| 200000+ | CNY0.126 (CNY0.1424) |
Product Information
Product Overview
CC0805JRNPO9BN102 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose class 1 capacitor
- Capacitance is 1000pF
- Capacitance tolerance is ±5%
- 0805 [2012 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 50V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
1000pF
0805 [2012 Metric]
C0G / NP0
2.01mm
SMD
125°C
MSL 1 - Unlimited
50V
± 5%
CC Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC0805JRNPO9BN102
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805JRNPO9BN102 SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)