Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.477 | CNY4.77 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.477 (CNY0.539) |
| 100+ | CNY0.416 (CNY0.4701) |
| 500+ | CNY0.313 (CNY0.3537) |
| 1000+ | CNY0.278 (CNY0.3141) |
| 2000+ | CNY0.239 (CNY0.2701) |
| 4000+ | CNY0.200 (CNY0.226) |
Product Information
Product Overview
CC0805BRNPO9BN1R2 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 1.2pF
- Capacitance tolerance is ±0.1pF
- 0805 [2012 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
1.2pF
0805 [2012 Metric]
C0G / NP0
2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
50V
± 0.1pF
CC Series
1.25mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805BRNPO9BN1R2 SMD Multilayer Ceramic Capacitor, 1.2 pF, 50 V, 0805 [2012 Metric], ± 0.1pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)