20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.874 | CNY8.74 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.874 (CNY0.9876) |
| 100+ | CNY0.529 (CNY0.5978) |
| 500+ | CNY0.416 (CNY0.4701) |
| 2500+ | CNY0.338 (CNY0.3819) |
| 5000+ | CNY0.304 (CNY0.3435) |
| 10000+ | CNY0.270 (CNY0.3051) |
Product Information
Product Overview
CC0402MRX5R7BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±20%
- 0402 [1005 metric] capacitor case
- Voltage rating is 16V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 22.7Mohm
Technical Specifications
2.2µF
0402 [1005 Metric]
X5R
1mm
Wraparound
85°C
MSL 1 - Unlimited
16V
± 20%
CC Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0402MRX5R7BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)