Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.445 | CNY4.45 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.445 (CNY0.5028) |
| 100+ | CNY0.388 (CNY0.4384) |
| 500+ | CNY0.292 (CNY0.330) |
| 2500+ | CNY0.227 (CNY0.2565) |
| 5000+ | CNY0.220 (CNY0.2486) |
| 10000+ | CNY0.212 (CNY0.2396) |
Product Information
Product Overview
CC0402MRX5R4BB106 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 10µF
- Capacitance tolerance is ±20%
- 0402 [1005 metric] capacitor case
- Voltage rating is 4V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 5Mohm
Technical Specifications
10µF
0402 [1005 Metric]
X5R
1.02mm
Wraparound
85°C
MSL 1 - Unlimited
4V
± 20%
CC Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0402MRX5R4BB106
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0402MRX5R4BB106 SMD Multilayer Ceramic Capacitor, 10 µF, 4 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3366198-40.jpg)