Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.130 | CNY1.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.130 (CNY0.1469) |
| 100+ | CNY0.093 (CNY0.1051) |
| 500+ | CNY0.070 (CNY0.0791) |
| 2500+ | CNY0.044 (CNY0.0497) |
| 5000+ | CNY0.038 (CNY0.0429) |
| 10000+ | CNY0.020 (CNY0.0226) |
Product Information
Alternatives for CC0402KRX7R9BB331
8 Products Found
Product Overview
CC0402KRX7R9BB331 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 330pF
- Capacitance tolerance is ±10%
- 0402 [1005 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 50VDC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
330pF
0402 [1005 Metric]
X7R
1.02mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
CC Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0402KRX7R9BB331 SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/42245837.jpg)