10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.839 | CNY8.39 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.736 (CNY0.8317) |
| 500+ | CNY0.572 (CNY0.6464) |
| 2500+ | CNY0.460 (CNY0.5198) |
| 5000+ | CNY0.425 (CNY0.4802) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.314 (CNY0.3548) |
| 50000+ | CNY0.308 (CNY0.348) |
| 100000+ | CNY0.302 (CNY0.3413) |
Product Information
Product Overview
CC0402KRX6S5BB225 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class II, X6S dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±10%
- 0402 [1005 metric] capacitor case
- Voltage rating is 6.3V DC
- Operating temperature range from -55 to 105°C
- Insulation resistance (min) is 22.7Mohm
- High reliability with no polarity
Technical Specifications
2.2µF
0402 [1005 Metric]
X6S
1.02mm
Wraparound
105°C
-
6.3V
± 10%
CC Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0402KRX6S5BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X6S](https://www.element14.cn/productimages/standard/en_GB/3366162-40.jpg)