15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.618 (CNY0.6983) |
| 500+ | CNY0.488 (CNY0.5514) |
| 2500+ | CNY0.389 (CNY0.4396) |
| 7500+ | CNY0.359 (CNY0.4057) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.306 (CNY0.3458) |
| 75000+ | CNY0.300 (CNY0.339) |
| 150000+ | CNY0.294 (CNY0.3322) |
Product Information
Product Overview
CC0201MRX5R5BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±20%
- 0201 [0603 metric] capacitor case
- Voltage rating is 6.3V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 9Mohm
Technical Specifications
2.2µF
0201 [0603 Metric]
X5R
0.6mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 20%
CC Series
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0201MRX5R5BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)