15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.529 | CNY5.29 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.529 (CNY0.5978) |
| 100+ | CNY0.468 (CNY0.5288) |
| 500+ | CNY0.399 (CNY0.4509) |
| 2500+ | CNY0.330 (CNY0.3729) |
| 7500+ | CNY0.304 (CNY0.3435) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.215 (CNY0.243) |
| 75000+ | CNY0.211 (CNY0.2384) |
| 150000+ | CNY0.207 (CNY0.2339) |
Product Information
Product Overview
CC0201KRX6S8BB104 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class II, X6S dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±10%
- 0201 [0603 metric] capacitor case
- Voltage rating is 25V DC
- Operating temperature range from -55 to 105°C
- Insulation resistance (min) is 1Gohm
- High reliability with no polarity
Technical Specifications
0.1µF
0201 [0603 Metric]
X6S
0.6mm
Wraparound
105°C
-
25V
± 10%
CC Series
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0201KRX6S8BB104 SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0201 [0603 Metric], ± 10%, X6S](https://www.element14.cn/productimages/standard/en_GB/3366162-40.jpg)