390,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.714 | CNY7.14 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.714 (CNY0.8068) |
| 100+ | CNY0.429 (CNY0.4848) |
| 500+ | CNY0.317 (CNY0.3582) |
| 2500+ | CNY0.311 (CNY0.3514) |
| 7500+ | CNY0.305 (CNY0.3446) |
| 15000+ | CNY0.298 (CNY0.3367) |
Product Information
Product Overview
CC0201KRX5R6BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 1µF
- Capacitance tolerance is ±10%
- 0201 [0603 metric] capacitor case
- Voltage rating is 10V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 50Mohm
Technical Specifications
1µF
0201 [0603 Metric]
X5R
0.6mm
Standard Terminal
85°C
No SVHC (04-Feb-2026)
10V
± 10%
CC Series
0.3mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0201KRX5R6BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0201 [0603 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4166068-40.jpg)