Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCA0508KPNPO9BN220Copy
Manufacturer Standard Lead Time23 weeks
Order Code4048287
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 2000+ | CNY0.726 (CNY0.8204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KPNPO9BN220Copy
Manufacturer Standard Lead Time23 weeks
Order Code4048287
Technical Datasheet
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
Capacitor MountingSurface Mount
Product Length2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0508 [1220 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Product Length
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
