Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoB32-470-LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141312RL
Cut Tape4141312
Product RangeB32 Series
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.320 | CNY21.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.440 (CNY3.8872) |
| 250+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2500+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoB32-470-LFCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141312RL
Cut Tape4141312
Product RangeB32 Series
Technical Datasheet
Product RangeB32 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage1.2kV
Technical Specifications
Product Range
B32 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
