Print Page
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.306 (CNY0.3458) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.253 (CNY0.2859) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.219 (CNY0.2475) |
| 5000+ | CNY0.199 (CNY0.2249) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAT0603DRD071KLCopy
Manufacturer Standard Lead Time36 weeks
Order Code4013046
Product RangeAT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT0603DRD071KL is an AT series, automotive grade (AEC-Q200 qualified) thin-film chip resistor. The high precision-high stability chip resistor made by thin film process. It is suitable for automotive electronics, industrial and medical equipment, test and measuring equipment and telecommunications applications.
- Resistance is 1kohm
- Resistance tolerance is ±0.5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 25ppm/°C
- Operating temperature range from -55°C to +155°C
- Superior resistance against sulphur containing atmosphere, reducing environmentally hazardous wastes
- High component and equipment reliability
- Non-forbidden materials used in products/production
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
AT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

![YAGEO AT0603DRD071KL SMD Chip Resistor, 1 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)