Print Page
6,860 In Stock
Need more?
6,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY3.780 | CNY37.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.660 (CNY3.0058) |
| 5000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAT0402BRB0710KLCopy
Order Code
Re-Reel4047031RL
Cut Tape4047031
Product RangeAT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Precision, High Stability
Product RangeAT Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT0402BRB0710KL is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.
- AEC-Q200 automotive grade
- Resistance is 10Kohm
- Resistance tolerance is ±0.1%
- 0402 [1005 Metric] resistor case
- Temperature coefficient is ±10ppm/°C
- Voltage rating is 50V and 63mW power rating
- Operating temperature range from -55 to 155°C
- Low TCR and low electrical noise
- Reducing environmentally hazardous wastes
- Advanced sputtering technology
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 10ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO AT0402BRB0710KL SMD Chip Resistor, 10 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)