Print Page
1,580 In Stock
Need more?
1,580 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.260 (CNY1.4238) |
| 25+ | CNY0.531 (CNY0.600) |
| 50+ | CNY0.497 (CNY0.5616) |
| 100+ | CNY0.463 (CNY0.5232) |
| 250+ | CNY0.415 (CNY0.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.26 (CNY1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAS0805KRX7R9BB102Copy
Manufacturer Standard Lead Time18 weeks
Order Code4048358
Product RangeAS Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7R
Product RangeAS Series
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0805 [2012 Metric]
Product Range
AS Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

