Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAS0805KRX7R0BB332.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4048357
Your Part Number
3,875 In Stock
Need more?
3,875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.340 (CNY1.5142) |
| 25+ | CNY0.578 (CNY0.6531) |
| 50+ | CNY0.544 (CNY0.6147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.34 (CNY1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAS0805KRX7R0BB332.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4048357
Technical Datasheet
Voltage(DC)100V
Dielectric CharacteristicX7R
Product Length2mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Product Length
2mm
Capacitor Terminals
SMD
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
