Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAS0805KKX7R8BB105Copy
Manufacturer Standard Lead Time28 weeks
Order Code4048356
Your Part Number
1,315 In Stock
Need more?
1,315 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.520 (CNY2.8476) |
| 25+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY1.010 (CNY1.1413) |
| 250+ | CNY0.911 (CNY1.0294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.52 (CNY2.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1µF
Product Length
2mm
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X7R
Product Width
1.25mm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
