8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.284 | CNY2.84 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.284 (CNY0.3209) |
| 100+ | CNY0.249 (CNY0.2814) |
| 500+ | CNY0.207 (CNY0.2339) |
| 1000+ | CNY0.185 (CNY0.209) |
| 2000+ | CNY0.172 (CNY0.1944) |
| 4000+ | CNY0.159 (CNY0.1797) |
Product Information
Product Overview
AS0603KRX7R0BB104 is an AS series, automotive grade with soft termination surface mount Multilayer Ceramic Chip Capacitor (MLCC). The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end flexible terminations and finally covered with a layer of plated tin (NiSn). Suitable for all general purpose, entertainment, comfort/security and information applications.
- Capacitance is 0.1µF
- Capacitance tolerance is ±10%
- Capacitor case is 0603 [1608 metric]
- Dielectric characteristic is X7R
- Voltage rating is 100V DC
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified and PPAP provided
- Flexible termination system
- Board flex ≧5mm, 100% AOI & SPC monitor
- Factory QMS : IOS/ TS16949 certified
Technical Specifications
0.1µF
-
± 10%
AS Series
0.8mm
-55°C
AEC-Q200
100V
0603 [1608 Metric]
X7R
1.6mm
Flexible Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AS0603KRX7R0BB104 SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)