Print Page
18,727 In Stock
Need more?
18,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.608 | CNY6.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.608 (CNY0.687) |
| 100+ | CNY0.464 (CNY0.5243) |
| 500+ | CNY0.327 (CNY0.3695) |
| 2500+ | CNY0.290 (CNY0.3277) |
| 5000+ | CNY0.268 (CNY0.3028) |
| 10000+ | CNY0.264 (CNY0.2983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402BRNPO9BNR80Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3772405RL
Cut Tape3772405
Product RangeAQ Series
Technical Datasheet
Capacitance0.8pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeAQ Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AQ0402BRNPO9BNR80 is an AQ series high-frequency automotive-grade surface mount Multilayer Ceramic Chip Capacitor (MLCC) with C0G/NP0 dielectric material. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose, entertainment, comfort/security and information applications.
- Capacitance is 0.8pF
- Capacitance tolerance is ±0.1pF
- Capacitor case is 0402 [1005 metric]
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified and PPAP provided
- HiQ, low ESR, low ESL, and high SRF in VHF, UHF and microwave frequency bands
- BME process with copper inner electrodes
- 100% AOI & SPC monitor
Technical Specifications
Capacitance
0.8pF
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Product Range
AQ Series
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014

