Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAHP500JB-1RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4667356
Product RangeAHP Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.460 (CNY34.4198) |
| 10+ | CNY23.970 (CNY27.0861) |
| 50+ | CNY19.040 (CNY21.5152) |
| 100+ | CNY16.390 (CNY18.5207) |
| 200+ | CNY14.800 (CNY16.724) |
| 540+ | CNY13.150 (CNY14.8595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.46 (CNY34.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAHP500JB-1RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4667356
Product RangeAHP Series
Technical Datasheet
Resistance1ohm
Product RangeAHP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length15.2mm
Product Width16.4mm
Product Height8.1mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.2mm
Product Height
8.1mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
AHP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
16.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
