Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAHA500JB-1RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4667355
Product RangeAHA Series
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.880 (CNY25.8544) |
| 10+ | CNY18.010 (CNY20.3513) |
| 50+ | CNY14.310 (CNY16.1703) |
| 100+ | CNY12.310 (CNY13.9103) |
| 200+ | CNY11.120 (CNY12.5656) |
| 540+ | CNY9.880 (CNY11.1644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.88 (CNY25.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAHA500JB-1RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4667355
Product RangeAHA Series
Technical Datasheet
Resistance1ohm
Product RangeAHA Series
Power Rating5W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length15.2mm
Product Width16.4mm
Product Height8.1mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.2mm
Product Height
8.1mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
AHA Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
16.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
