Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAF0603FR-0749K9LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4060800
Your Part Number
3,487 In Stock
Need more?
3,487 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.681 (CNY0.7695) |
| 25+ | CNY0.129 (CNY0.1458) |
| 50+ | CNY0.108 (CNY0.122) |
| 100+ | CNY0.088 (CNY0.0994) |
| 250+ | CNY0.081 (CNY0.0915) |
| 500+ | CNY0.078 (CNY0.0881) |
| 1000+ | CNY0.075 (CNY0.0848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0603FR-0749K9LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4060800
Technical Datasheet
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeAnti-Sulfur
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
Anti-Sulfur
Voltage Rating
75V
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
