Print Page
400 In Stock
5,000 more incoming. You can reserve stock now
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.192 (CNY0.217) |
| 100+ | CNY0.131 (CNY0.148) |
| 500+ | CNY0.119 (CNY0.1345) |
| 1000+ | CNY0.106 (CNY0.1198) |
| 2500+ | CNY0.102 (CNY0.1153) |
| 5000+ | CNY0.097 (CNY0.1096) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1.92 (CNY2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0603FR-072K49LCopy
Manufacturer Standard Lead Time40 weeks
Order Code4013038
Product RangeAF Series
Technical Datasheet
Resistance2.49kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeAF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AF0603FR-072K49L is an AF series, automotive grade (AEC-Q200 qualified) anti-sulfurated chip resistor. Suitable for industrial equipment, power applications, networking applications, high-end computer & multimedia electronics in high sulphur environment, automotive electronics applications.
- Resistance is 2.49kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 100ppm/°C
- Superior resistance against sulphur containing atmosphere
- Reduces environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
Technical Specifications
Resistance
2.49kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
AF Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

![YAGEO AF0603FR-072K49L SMD Chip Resistor, 2.49 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)