Print Page
6,327 In Stock
Need more?
6,327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.116 (CNY0.1311) |
| 500+ | CNY0.093 (CNY0.1051) |
| 2500+ | CNY0.070 (CNY0.0791) |
| 5000+ | CNY0.063 (CNY0.0712) |
| 10000+ | CNY0.055 (CNY0.0622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0402FR-0756KLCopy
Manufacturer Standard Lead Time40 weeks
Order Code4013035
Product RangeAF Series
Technical Datasheet
Resistance56kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeAF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AF0402FR-0756KL is an AF series, automotive grade (AEC-Q200 qualified) anti-sulfurated chip resistor. Suitable for industrial equipment, power applications, networking applications, high-end computer & multimedia electronics in high sulphur environment, automotive electronics applications.
- Resistance is 56kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 63mW
- Voltage rating is 50V
- Temperature coefficient is ± 100ppm/°C
- Superior resistance against sulphur containing atmosphere
- Reduces environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
Technical Specifications
Resistance
56kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
AF Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO AF0402FR-0756KL SMD Chip Resistor, 56 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)