Print Page
1,170 In Stock
Need more?
1170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.091 (CNY0.1028) |
| 100+ | CNY0.074 (CNY0.0836) |
| 500+ | CNY0.070 (CNY0.0791) |
| 2500+ | CNY0.066 (CNY0.0746) |
| 5000+ | CNY0.046 (CNY0.052) |
| 10000+ | CNY0.026 (CNY0.0294) |
Price for:Each
Minimum: 10
Multiple: 10
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0402FR-0740K2L
Order Code4013033
Product RangeAF Series
Technical Datasheet
Resistance40.2kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeAF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AF0402FR-0740K2L is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.
- Resistance is 40.2Kohm
- Resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V and power rating is 63mW
- Operating temperature range from -55°C to 155°C
- Superior resistance to sulphur-containing environments
- Highly reliable electrode construction
- FOS test method: ASTM B809-95 105°C, 750 hours
- AEC-Q200 qualified
Technical Specifications
Resistance
40.2kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
AF Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

