Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.938 | CNY9.38 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.936 (CNY1.0577) |
| 500+ | CNY0.934 (CNY1.0554) |
| 1000+ | CNY0.932 (CNY1.0532) |
| 2000+ | CNY0.930 (CNY1.0509) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.884 (CNY0.9989) |
| 20000+ | CNY0.867 (CNY0.9797) |
| 40000+ | CNY0.849 (CNY0.9594) |
Product Information
Product Overview
Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
Technical Specifications
1ohm
1W
Thick Film
AC Series
200V
3.1mm
155°C
No SVHC (04-Feb-2026)
± 1%
2512 [6432 Metric]
General Purpose
± 200ppm/°C
6.35mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AC2512FK-071RL SMD Chip Resistor, 1 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)