8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.546 | CNY5.46 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.546 (CNY0.617) |
| 100+ | CNY0.477 (CNY0.539) |
| 500+ | CNY0.364 (CNY0.4113) |
| 1000+ | CNY0.330 (CNY0.3729) |
| 2000+ | CNY0.324 (CNY0.3661) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.207 (CNY0.2339) |
| 20000+ | CNY0.203 (CNY0.2294) |
| 40000+ | CNY0.199 (CNY0.2249) |
Product Information
Product Overview
AC0805KRX7R0BB222 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 2200pF
- Capacitance tolerance is ±10%
- Capacitor case is 0805 [2012 metric]
- Dielectric characteristic is X7R
- Voltage rating is 100V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
2200pF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
100V
± 10%
AC Series
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AC0805KRX7R0BB222 SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)