3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY1.930 (CNY2.1809) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.400 (CNY1.582) |
| 1500+ | CNY1.290 (CNY1.4577) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.070 (CNY1.2091) |
| 15000+ | CNY1.050 (CNY1.1865) |
| 30000+ | CNY1.030 (CNY1.1639) |
Product Information
Product Overview
AC0805KKX7R8BB225 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 2.2µF
- Capacitance tolerance is ±10%
- Capacitor case is 0805 [2012 metric]
- Dielectric characteristic is X7R
- Voltage rating is 25V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
2.2µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 10%
AC Series
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO AC0805KKX7R8BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)