Print Page
6,218 In Stock
Need more?
6,218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.701 (CNY0.7921) |
| 100+ | CNY0.618 (CNY0.6983) |
| 500+ | CNY0.474 (CNY0.5356) |
| 1000+ | CNY0.435 (CNY0.4916) |
| 2000+ | CNY0.378 (CNY0.4271) |
| 4000+ | CNY0.321 (CNY0.3627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0805JRX7R9BB103Copy
Manufacturer Standard Lead Time58 weeks
Order Code3759281
Product RangeAC Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeAC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC0805JRX7R9BB103 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 0.01µF
- Capacitance tolerance is ±5%
- Capacitor case is 0805 [2012 metric]
- Dielectric characteristic is X7R
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
AC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AC0805JRX7R9BB103
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117

![YAGEO AC0805JRX7R9BB103 SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)