0
0 ItemsCNY0.00

AC0603KRX7R9BB154

SMD Multilayer Ceramic Capacitor, 0.15 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.
YAGEO AC0603KRX7R9BB154 SMD Multilayer Ceramic Capacitor, 0.15 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R
ManufacturerYAGEO
Manufacturer Part NoAC0603KRX7R9BB154Copy
Order Code4645181
Product RangeAC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
4000+CNY0.362 (CNY0.4091)
20000+CNY0.301 (CNY0.3401)
40000+CNY0.257 (CNY0.2904)
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,448.00 (CNY1,636.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerYAGEO
Manufacturer Part NoAC0603KRX7R9BB154Copy
Order Code4645181
Product RangeAC Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeAC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)

Technical Specifications

Capacitance

0.15µF

Voltage(AC)

-

Capacitance Tolerance

± 10%

Product Range

AC Series

Product Width

0.8mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Voltage(DC)

50V

Capacitor Case / Package

0603 [1608 Metric]

Dielectric Characteristic

X7R

Product Length

1.6mm

Capacitor Terminals

Standard Terminal

Operating Temperature Max

125°C

SVHC

No SVHC (04-Feb-2026)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000005