Print Page
2,456 In Stock
Need more?
2,456 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.680 (CNY0.7684) |
| 25+ | CNY0.116 (CNY0.1311) |
| 50+ | CNY0.089 (CNY0.1006) |
| 100+ | CNY0.062 (CNY0.0701) |
| 500+ | CNY0.055 (CNY0.0622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603FR-075K11LCopy
Manufacturer Standard Lead Time19 weeks
Order Code4063815
Product RangeAC Series
Technical Datasheet
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeGeneral Purpose
Product RangeAC Series
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
General Purpose
Voltage Rating
75V
Product Width
0.8mm
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Product Range
AC Series
Product Length
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

