Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0603FR-071K33LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4073116
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.683 (CNY0.7718) |
| 25+ | CNY0.082 (CNY0.0927) |
| 50+ | CNY0.076 (CNY0.0859) |
| 100+ | CNY0.062 (CNY0.0701) |
| 250+ | CNY0.055 (CNY0.0622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603FR-071K33LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4073116
Technical Datasheet
Resistance Tolerance± 1%
Power Rating100mW
Resistor TypeGeneral Purpose
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Voltage Rating
75V
Product Width
0.8mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
