Print Page
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.041 (CNY0.0463) |
| 100+ | CNY0.027 (CNY0.0305) |
| 250+ | CNY0.024 (CNY0.0271) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.020 (CNY0.0226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402JR-073KL.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4073178
Product RangeAC Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Product RangeAC Series
Voltage Rating50V
Product Length1mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
63mW
Product Range
AC Series
Product Length
1mm
Qualification
AEC-Q200
Resistor Case / Package
0402 [1005 Metric]
Voltage Rating
50V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

