Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0402FR-07453RLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4073107
Your Part Number
19,335 In Stock
Need more?
19,335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.054 (CNY0.061) |
| 100+ | CNY0.041 (CNY0.0463) |
| 250+ | CNY0.038 (CNY0.0429) |
| 500+ | CNY0.034 (CNY0.0384) |
| 1000+ | CNY0.033 (CNY0.0373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-07453RLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4073107
Technical Datasheet
Resistance453ohm
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating50V
Product Length1mm
Product Width0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
453ohm
Resistor Technology
Thick Film
Voltage Rating
50V
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Product Length
1mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
