Print Page
1,690 In Stock
Need more?
1,690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.091 (CNY0.1028) |
| 100+ | CNY0.058 (CNY0.0655) |
| 500+ | CNY0.050 (CNY0.0565) |
| 2500+ | CNY0.042 (CNY0.0475) |
| 5000+ | CNY0.030 (CNY0.0339) |
| 10000+ | CNY0.018 (CNY0.0203) |
Price for:Each
Minimum: 10
Multiple: 10
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-0738K3LCopy
Manufacturer Standard Lead Time41 weeks
Order Code4013000
Product RangeAC Series
Technical Datasheet
Resistance38.3kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC0402FR-0738K3L is an AC series, automotive grade (AEC-Q200 qualified) thick film chip resistor. Suitable for all general purpose applications and car electronics, industrial application.
- Resistance is 38.3kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 63mW
- Voltage rating is 50V
- Temperature coefficient is ± 100ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduce environmentally hazardous waste
- High component and equipment reliability
- AC series soldering is compliant with J-STD-020D
Technical Specifications
Resistance
38.3kohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
AC Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO AC0402FR-0738K3L SMD Chip Resistor, 38.3 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)