Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0402FR-07121KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4073860
Your Part Number
14,862 In Stock
Need more?
14,862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.075 (CNY0.0848) |
| 100+ | CNY0.048 (CNY0.0542) |
| 250+ | CNY0.041 (CNY0.0463) |
| 500+ | CNY0.038 (CNY0.0429) |
| 1000+ | CNY0.034 (CNY0.0384) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-07121KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4073860
Technical Datasheet
Resistance Tolerance± 1%
Power Rating63mW
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
63mW
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
