Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0201FR-077K5LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4073172
Your Part Number
4,228 In Stock
Need more?
4,228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.680 (CNY0.7684) |
| 25+ | CNY0.082 (CNY0.0927) |
| 100+ | CNY0.075 (CNY0.0848) |
| 500+ | CNY0.068 (CNY0.0768) |
| 2500+ | CNY0.062 (CNY0.0701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201FR-077K5LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4073172
Technical Datasheet
Resistance7.5kohm
Resistor TechnologyThick Film
Product Length0.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7.5kohm
Product Length
0.6mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
