Print Page
12,400 In Stock
Need more?
12,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.081 (CNY0.0915) |
| 100+ | CNY0.075 (CNY0.0848) |
| 250+ | CNY0.068 (CNY0.0768) |
| 500+ | CNY0.065 (CNY0.0734) |
| 1000+ | CNY0.061 (CNY0.0689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201FR-076K8LCopy
Manufacturer Standard Lead Time18 weeks
Order Code4078337
Product RangeAC Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating50mW
Resistor TypeGeneral Purpose
Product RangeAC Series
Voltage Rating25V
Product Length0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Voltage Rating
25V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
50mW
Product Range
AC Series
Product Length
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

