Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0768RLCopy
Manufacturer Standard Lead Time12 weeks
Order Code4073845
Your Part Number
18,000 In Stock
Need more?
18,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.675 (CNY0.7628) |
| 25+ | CNY0.156 (CNY0.1763) |
| 100+ | CNY0.102 (CNY0.1153) |
| 250+ | CNY0.095 (CNY0.1074) |
| 500+ | CNY0.092 (CNY0.104) |
| 1000+ | CNY0.088 (CNY0.0994) |
| 2500+ | CNY0.068 (CNY0.0768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
68ohm
Voltage Rating
25V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Product Width
0.3mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
