Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0747K5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code4073871
Your Part Number
16,610 In Stock
Need more?
16,610 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.683 (CNY0.7718) |
| 25+ | CNY0.157 (CNY0.1774) |
| 100+ | CNY0.110 (CNY0.1243) |
| 250+ | CNY0.103 (CNY0.1164) |
| 500+ | CNY0.096 (CNY0.1085) |
| 1000+ | CNY0.089 (CNY0.1006) |
| 2500+ | CNY0.069 (CNY0.078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0747K5LCopy
Manufacturer Standard Lead Time17 weeks
Order Code4073871
Technical Datasheet
Resistance47.5kohm
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TypeGeneral Purpose
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47.5kohm
Resistor Case / Package
0201 [0603 Metric]
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50mW
Resistor Type
General Purpose
Voltage Rating
25V
Product Width
0.3mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
