Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No821KD20-P7.5Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141302
Product Range20D Series
Your Part Number
52 In Stock
1,200 more incoming. You can reserve stock now
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 50+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1200+ | CNY2.610 (CNY2.9493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.54 (CNY6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No821KD20-P7.5Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141302
Product Range20D Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product Range20D Series
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)282J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
510V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
6.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
282J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
