Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No5.0SMDJ33CA/TR13Copy
Manufacturer Standard Lead Time6 weeks
Order Code4078426
Product Range5.0SMDJ Series
Your Part Number
15,865 In Stock
Need more?
15,865 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.250 (CNY2.5425) |
| 5000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No5.0SMDJ33CA/TR13Copy
Manufacturer Standard Lead Time6 weeks
Order Code4078426
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
TVS PolarityBidirectional
Clamping Voltage Max53.3V
Diode Case StyleDO-214AB (SMC)
Maximum Breakdown Voltage40.6V
Diode MountingSurface Mount
Technical Specifications
Product Range
5.0SMDJ Series
Clamping Voltage Max
53.3V
Maximum Breakdown Voltage
40.6V
TVS Polarity
Bidirectional
Diode Case Style
DO-214AB (SMC)
Diode Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
