Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No5.0SMDJ26CA-AT/13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3929113RL
Cut Tape3929113
Product Range5.0SMDJ-AT Series
Your Part Number
2,207 In Stock
Need more?
2,207 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.660 (CNY3.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No5.0SMDJ26CA-AT/13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3929113RL
Cut Tape3929113
Product Range5.0SMDJ-AT Series
Technical Datasheet
Product Range5.0SMDJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Overview
5.0SMDJ-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features tin plated terminals, solderable per MIL-STD-750, method 2026.
- Suitable for surface mounted applications in order to optimize board space
- Low profile package, built-in strain relief, glass passivated junction
- Low inductance, excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time, typical IR less than 2μA above 22V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package has underwriters laboratory flammability 94V-0
- Meets MSL level 1, per J-STD-020, safety certification: UL: E244458
- AEC-Q101 qualified, IEC61000-4-2 ESD 30KV air, 30KV contact compliance
- Case: JEDEC DO-214AB moulded plastic over glass passivated junction
Technical Specifications
Product Range
5.0SMDJ-AT Series
Reverse Standoff Voltage
26V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
