Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No431KD07Copy
Manufacturer Standard Lead Time30 weeks
Order Code3770782
Product Range07D Series
Your Part Number
1,700 In Stock
4,000 more incoming. You can reserve stock now
1,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.642 (CNY0.7255) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.385 (CNY0.435) |
| 1000+ | CNY0.358 (CNY0.4045) |
| 2000+ | CNY0.332 (CNY0.3752) |
| 4000+ | CNY0.326 (CNY0.3684) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.42 (CNY7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No431KD07Copy
Manufacturer Standard Lead Time30 weeks
Order Code3770782
Product Range07D Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product Range07D Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)28J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
275V
Product Range
07D Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
28J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
