Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RP150M-8-SCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141314RL
Cut Tape4141314
Product Range3R-8-S Series
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.170 | CNY13.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY10.390 (CNY11.7407) |
| 25+ | CNY8.810 (CNY9.9553) |
| 50+ | CNY7.900 (CNY8.927) |
| 100+ | CNY7.360 (CNY8.3168) |
| 300+ | CNY6.790 (CNY7.6727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RP150M-8-SCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4141314RL
Cut Tape4141314
Product Range3R-8-S Series
Technical Datasheet
Product Range3R-8-S Series
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage700V
Technical Specifications
Product Range
3R-8-S Series
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
150V
Impulse Discharge Current
20kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002982
